New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

AMPHENOL COMMERCIAL PRODUCTS - FCE17-E09PM-240 - CONNECTOR, D SUB FLTR, PLUG, 9POS, 820PF

AMPHENOL COMMERCIAL PRODUCTSFCE17-E09PM-240
Image is for illustrative purposes only.
Please refer to product description
AMPHENOL COMMERCIAL PRODUCTS
Manufacturer:
AMPHENOL COMMERCIAL PRODUCTS
Newark Part Number:
99K7220
Manufacturer Part No:
FCE17-E09PM-240

Technical Data Sheet (158.66KB) EN
Technical Data Sheet (158.66KB) EN

Product Information
  • CONNECTOR, D SUB FLTR, PLUG, 9POS, 820PF
  • Series: FCE17
  • No. of Contacts: 9
  • D Sub Shell Size: DE
  • Connector Body Material: Metal
  • Gender: Plug
  • Capacitance: 820pF
  • Contact Termination: Solder
  • Body Material: Steel
  • Contact Plating: Gold
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 862

Catalog Page/Catalog Number:

862 / 131

863 / 130

870 / 129

Availability

59 available to ship today

Price For: 1 Each

Minimum Order Quantity: 60

Order Multiple Quantity: 60

Price: $8.30  

  1. Qty

Price

Qty Price
60  $8.30
120  - 180 $7.92
240+  $7.78
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FCC17-E09PM-240

AMPHENOL COMMERCIAL PRODUCTS

CONNECTOR, D SUB FLTR, PLUG, 9POS, 820PF

Series:FCC17; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug;

0
Price
For: 1 Each
120+
$7.16

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 50 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
L17D204182TX

AMPHENOL COMMERCIAL PRODUCTS

D SUB SCREW LOCK, #4-40 UNC-2A, 0.311IN

Series:17; Screw Length:12.9mm; Thread Size - Metric:(Not Available); Thread Size - Imperial:4-40; Accessory Type:Screw Lock;

1324
Price
For: Pack of 10
1+
$6.45
10+
$6.00
50+
$5.00
100+
$4.51
more...

1324 available to ship today
L17D20419EX

AMPHENOL COMMERCIAL PRODUCTS

D SUB SCREW LOCK ASSEMBLY, #4-40, 0.28IN

Series:L17D20419; Screw Length:0.28"; Thread Size - Metric:(Not Available); Thread Size - Imperial:4-40; Accessory Type:Screw Sub Lock Assembly;

101
Price
For: Pack of 10
1+
$7.17
10+
$6.52
50+
$5.09
100+
$4.58
more...

101 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMPHENOL COMMERCIAL PRODUCTS) OR (Filtered D Sub Connectors) OR (FCE17-E09PM-240)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

AMPHENOL COMMERCIAL PRODUCTS FCC17-E09PM-240
1 Each
$7.16

Accessories

 

AMPHENOL COMMERCIAL PRODUCTS
L17D204182TX
Pack of 10
$6.45
 
 

AMPHENOL COMMERCIAL PRODUCTS
L17D20419EX
Pack of 10
$7.17