New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

AMPHENOL COMMERCIAL PRODUCTS - DP-F201-001-1-2 - CONNECTOR, DISPLAY PORT, RCPT, 20POS

AMPHENOL COMMERCIAL PRODUCTSDP-F201-001-1-2
Image is for illustrative purposes only.
Please refer to product description
AMPHENOL COMMERCIAL PRODUCTS
Manufacturer:
AMPHENOL COMMERCIAL PRODUCTS
Newark Part Number:
40P2476
Manufacturer Part No:
DP-F201-001-1-2

Technical Data Sheet (184.49KB) EN
Technical Data Sheet (184.49KB) EN

Product Information
  • CONNECTOR, DISPLAY PORT, RCPT, 20POS
  • Series: DP
  • Gender: Receptacle
  • No. of Contacts: 20
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Contact Material: Phosphor Bronze
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 48 days

Price For: 1 Each

Minimum Order Quantity: 1350

Order Multiple Quantity: 135

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CVT01-03CA0205

CLEVER LITTLE BOX

AUDIO/VIDEO CABLE, DISPLAYPORT-HDMI PLUG 1.8M

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Connector Type A:DisplayPort Plug; Connector Type B:HDMI Plug; Jacket Color:(Not Applicable) ;

10
Price
For: 1 Each
1+
$20.77
10+
$20.38
25+
$20.17
50+
$19.98

10 available to ship today
DPCAMM-1M

L-COM

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

2
Price
For: 1 Each
3+
$51.90

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
DPCAZMM-1M

L-COM

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

2
Price
For: 1 Each
3+
$53.90

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
DPCAMM-4M

L-COM

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:13.12ft; Cable Length - Metric:4m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 58 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMPHENOL COMMERCIAL PRODUCTS) OR (DisplayPort Digital Audio Connectors) OR (DP-F201-001-1-2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

CLEVER LITTLE BOX CVT01-03CA0205
1 Each
$20.77
1 Each
$51.90
1 Each
$53.90