Low

842-812-1022-134 - 

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, 812 Series, IDC / IDT, 2 Rows

842-812-1022-134 - Wire-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, 812 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
842-812-1022-134
Newark Part No.:
88K2197
Product Range
812 Series

Product Overview

The 842-812-1022-134 is a 10-position 2-row IDC/IDT Receptacle with gold-plated beryllium copper contacts.

Applications

Defence, Military & Aerospace

Product Information

:
2.54mm
:
10Contacts
:
Receptacle
:
812 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

738 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$1.95 $ 1.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.95
10 + $1.68
100 + $1.41
500 + $1.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.