Low

AMPHENOL COMMERCIAL PRODUCTS  841-17-DBFR-A25P  D SUB CONNECTOR, STANDARD, 25POS, PLUG

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Body Material: Plastic
  • Connector Type: D Sub
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • D Sub Shell Size: -
  • Gender: Plug
  • No. of Contacts: 25
  • Product Range: AMPHENOL - 841-17D Series
  • SVHC: To Be Advised
  • Series: 841-17D

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 99K7669 - AMPHENOL COMMERCIAL PRODUCTS-L17DBFRA25P-CONNECTOR, STD D-SUB, PLUG, 25 POS

Price

Pricing is unavailable. Please contact customer services.

AMPHENOL COMMERCIAL PRODUCTS-841-17-DBFR-A25P-D SUB CONNECTOR, STANDARD, 25POS, PLUG;D SUB CONNECTOR, STANDARD, 25POS, PLUG; Product Range:AMPHENOL - 841-17D Series; No. of Contacts:25; D Sub Shell Size:-; Connector Body Material:Plastic; Gender:Plug; Contact Termination Type:IDC / IDT; Connector Mounting:Cable ;RoHS Compliant: No

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
99K7669
L17DBFRA25P

L17DBFRA25P

AMPHENOL COMMERCIAL PRODUCTS

CONNECTOR, STD D-SUB, PLUG, 25 POS

CONNECTOR, STD D-SUB, PLUG, 25 POS; Product Range:AMPHENOL - 17D Series; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Plug; Contact Termination Type:IDC / IDT; Connector Type:D Sub; Series:17D ;RoHS Compliant: Yes

  Write a Review | Ask a Question

180

1+ $4.26 10+ $3.55 50+ $2.97 100+ $2.63 more…

Buy
  • 180 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought