Low

6E17C025PAJ121 - 

D Sub Connector, 25 Contacts, Plug, DB, 6E17 Series, Metal Body, Solder

6E17C025PAJ121 - D Sub Connector, 25 Contacts, Plug, DB, 6E17 Series, Metal Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
6E17C025PAJ121
Newark Part No.:
01M3528
Product Range
6E17 Series

Product Overview

The 6E17 series 9-37 size pin D-sub Connectors with right angle plug, MTG and plating options. It has copper alloy selective gold plating contacts over nickel on engagement area with matte tin on contact terminals and high temperature resistant nylon insulator and tin plated steel shell.
  • Positions 9, 15, 25 and 37
  • UL94V-0 Flammability
  • 3000MΩ Insulation resistance (minimum)
  • 15mΩ Contact resistance (maximum)
  • 5A Current rating
  • -55 to 105°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
25Contacts
:
Plug
:
DB
:
6E17 Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

895 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$7.56 $ 7.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.56
5 + $7.39
10 + $7.22
25 + $6.57
50 + $6.24
100 + $6.08
250 + $5.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.