Low

6E17C009PAJ121 - 

D Sub Connector, 9 Contacts, Plug, DE, 6E17 Series, Metal Body, Solder

6E17C009PAJ121 - D Sub Connector, 9 Contacts, Plug, DE, 6E17 Series, Metal Body, Solder
6E17C009PAJ121 - D Sub Connector, 9 Contacts, Plug, DE, 6E17 Series, Metal Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
6E17C009PAJ121
Newark Part No.:
01M3519
Product Range
6E17 Series

Product Overview

The 6E17C009PAJ121 is a 9-position right-angle Board Mount Connector, 6E17 series, precision formed copper alloy contact with engagement area 30μinch (0.76μm) gold-plated finish, pin (male)-type contact. Spit arrowhead boardlock PC board mounting, #4-40 threaded hole panel mounting and tin-plated plug with grounding indents contact housing. The right angle commercial connectors provide high performance. The front metal shell helps to provide reduced EMI/RFI emissions and the contacts are selectively plated to provide additional high performance.
  • Tin-plated steel shell
  • UL94V-0 black glass-filled thermoplastic dielectric
  • 5A Maximum current rating per contact
  • 125VAC Voltage rating
  • 15mΩ Maximum contact resistance

Applications

Communications & Networking, Industrial

Product Information

:
9Contacts
:
Plug
:
DE
:
6E17 Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

660 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$4.37 $ 4.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.37
10 + $4.18
25 + $3.84
50 + $3.66
100 + $3.49
250 + $3.05
500 + $2.96
1000 + $2.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.