Low

AMPHENOL COMMERCIAL PRODUCTS  101-00347-68  Memory Socket, Memory Card, 14 Contacts, Copper Alloy, Gold Plated Contacts

AMPHENOL COMMERCIAL PRODUCTS 101-00347-68
Technical Data Sheet (153.58KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Connector Type:
Memory Card
No. of Contacts:
14Contacts
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.