Low

MS3456W20-27S - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 14 Contacts, Crimp Socket, Threaded, 20-27

MS3456W20-27S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 14 Contacts, Crimp Socket, Threaded, 20-27
MS3456W20-27S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 14 Contacts, Crimp Socket, Threaded, 20-27

The actual product may differ from image shown

Manufacturer Part No:
MS3456W20-27S
Newark Part No.:
38T2945
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
14
:
Crimp Socket
:
Threaded
:
20-27
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Fluid Resistant
:
MIL-DTL-5015 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MS3456W20-27S from Amphenol is MIL-DTL-5015 series straight plug with 14 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
39 in stock

Each

1+ $124.52 10+ $114.45 25+ $103.76 50+ $94.33

Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.