Low

AMPHENOL AEROSPACE  MS3112E14-12S  Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 12 Contacts, Solder Socket

AMPHENOL AEROSPACE MS3112E14-12S
AMPHENOL AEROSPACE MS3112E14-12S
Technical Data Sheet (886.93KB) EN See all Technical Docs

The actual product may differ from image shown

AMPHENOL AEROSPACE MS3112E14-12S
AMPHENOL AEROSPACE MS3112E14-12S

 

Product Information

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
12Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
14-12
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Socket
Contact Termination:
Solder
Connector Shell Size:
14
Contact Termination Type:
Solder
Connector Mounting:
Box
Connector Type:
Circular Military
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products