Low

MS3108E16S-1P - 

Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 7 Contacts, Solder Pin, Threaded, 16S-1

AMPHENOL INDUSTRIAL MS3108E16S-1P
AMPHENOL INDUSTRIAL MS3108E16S-1P

The actual product may differ from image shown

Manufacturer Part No:
MS3108E16S-1P
Newark Part No.:
96J9874
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3108E16S-1P from Amphenol is MIL-DTL-5015 series right angle plug with 7 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Right Angle Plug
:
7Contacts
:
Solder Pin
:
Threaded
:
16S-1
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a dust cap for 90° plug (part number MS3108E16S-1P)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of dust cap which can be used with this circular plug is MS25042-16D from Glenair.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested wall mounting receptacle connector for 90° plug (part number MS3108E16S-1P)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested wall mounting receptacle connector part number is MS3100E16S-1S from AMPHENOL INDUSTRIAL. It is 7 ways wall mounting receptacle connector with shell size of 16S.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of cable clamp which can be used for 90° plug (part number MS3108E16S-1P)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested cable clamp part number is 97-3057-1008 from Amphenol. This cable clamp is used for jacketed cable or wires protected by tubing. Both clamping halves float for maximum strain relief.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:08.307-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96J9874, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.