Low

AMPHENOL INDUSTRIAL  MS3108A18-10P  Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 4 Contacts, Solder Pin, Threaded, 18-10

AMPHENOL INDUSTRIAL MS3108A18-10P
AMPHENOL INDUSTRIAL MS3108A18-10P
Manufacturer Part No:
MS3108A18-10P
Newark Part No.:
96J9577
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL MS3108A18-10P
AMPHENOL INDUSTRIAL MS3108A18-10P

The actual product may differ from image shown

 

Product Information

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Right Angle Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
18-10
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor