Low

AMPHENOL INDUSTRIAL  MS3106R14S-2S  CIRCULAR CONNECTOR PLUG SIZE 14S, 4 POSITION, CABLE

AMPHENOL INDUSTRIAL MS3106R14S-2S
Technical Data Sheet (898.23KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MS3106R14S-2S from Amphenol is MIL-DTL-5015 series straight plug with 4 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

 

Product Information

Circular Connector Shell Style:
Straight Plug
Circular Contact Type:
Solder Socket
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Coupling Style:
Threaded
Insert Arrangement:
14S-2
Insert Rotation:
N
Military Specification:
MIL-DTL-5015 Series
No. of Contacts:
4
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised
Service Class:
Environmentally Sealed, Lightweight

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor