Low

AMPHENOL INDUSTRIAL  MS3106B20-15P  Circular Connector, MIL-DTL-5015 Series, Straight Plug, 7 Contacts, Solder Pin, Threaded, 20-15

AMPHENOL INDUSTRIAL MS3106B20-15P
AMPHENOL INDUSTRIAL MS3106B20-15P
Technical Data Sheet (4.58MB) EN See all Technical Docs

The actual product may differ from image shown

AMPHENOL INDUSTRIAL MS3106B20-15P
AMPHENOL INDUSTRIAL MS3106B20-15P

 

Product Information

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
7Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
20-15
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-5015 Series
Gender:
Plug
Contact Gender:
Pin
Contact Termination:
Solder
Connector Shell Size:
20
Contact Termination Type:
Solder
Connector Mounting:
Cable
Connector Type:
Circular Military
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor