Low

MS3106A22-19P-RES - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 14 Contacts, Solder Pin, Threaded, 22-19

MS3106A22-19P-RES - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 14 Contacts, Solder Pin, Threaded, 22-19
MS3106A22-19P-RES - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 14 Contacts, Solder Pin, Threaded, 22-19

The actual product may differ from image shown

Manufacturer Part No:
MS3106A22-19P-RES
Newark Part No.:
22M1387
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3106A22-19P-RES from Amphenol is MIL-DTL-5015 series straight plug with 14 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
14Contacts
:
Solder Pin
:
Threaded
:
22-19
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,017 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$24.80 $ 24.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.80
10 + $21.65
25 + $20.98
50 + $18.13
100 + $17.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of cable clamp which can be used for cable mount circular straight plug (part number MS3106A22-19P-RES)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of cable clamp which can be used for this connector is 97-3057-1012 from Amphenol. This cable clamp is used for jacketed cable or wires protected by tubing. Both clamping halves float for maximum strain relief.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a dust cap for cable mount straight circular plug (part number MS3106A22-19P-RES)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of dust cap which can be used with this circular plug is MS25042-22D from Glenair. This dust cap is designed for use with MIL-DTL-5015 series plugs of shell size 22.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested box mounting receptacle connector for straight plug (part number MS3106A22-19P-RES)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested box mounting receptacle connector part number is MS3102A22-19S-RES from AMPHENOL INDUSTRIAL. It is 14 ways box mounting receptacle connector with shell size of 22.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:32.035-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_22M1387, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.