AMPHENOL AEROSPACE  MS27508E12B4P  Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 4, Crimp Pin, Bayonet, 12-4

AMPHENOL AEROSPACE MS27508E12B4P

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Connector Body Material: Aluminium Body
  • Connector Mounting: Panel
  • Connector Shell Size: 12
  • Connector Type: Circular Military
  • Contact Gender: Pin
  • Contact Material: -
  • Contact Plating: -
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Coupling Style: Bayonet
  • Gender: Receptacle
  • Insert Arrangement: 12-4
  • No. of Contacts: 4
  • Product Range: MIL-C-38999 Series II
  • SVHC: To Be Advised

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 1

Price: $37.14 $37.14

Buy

Price

Quantity List Price
50 - 99 $37.14
100+ $32.60
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What is the contact part number that comes with circular receptacle (part number MS27508E12B4P)
4 months ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of pin contact that comes with circular receptacle is M39029/58-364 from AMPHENOL.
4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp contact (part number MS27508E12B4P).
4 months ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool is M22520/1-01 with M22520/1-04 positioner from HARWIN.
4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of insertion/extraction tool which can be used to insert or remove damaged contacts (part number MS27508E12B4P) from their housings?
4 months ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion/extraction tool which can be used to insert or remove the damaged contacts from their housings is M81969/14-03 from Amphenol.
4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:43.363-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_67T1868, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought