Low

D38999/26WJ24PN-LC - 

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 24 Contacts

AMPHENOL AEROSPACE D38999/26WJ24PN-LC
AMPHENOL AEROSPACE D38999/26WJ24PN-LC

The actual product may differ from image shown

Manufacturer Part No:
D38999/26WJ24PN-LC
Newark Part No.:
22M0144
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
N
:
Straight Plug
:
Crimp Pin - Contacts Not Supplied
:
MIL-DTL-38999 Series III
:
25-24
:
Aluminium Alloy Body
:
Threaded
:
Gold
:
MIL-DTL-38999 Series III
:
Corrosion Resistant, EMI
:
24Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D38999/26WJ24PN-LC from Amphenol is MIL-DTL-38999 Series III straight plug with 24 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial