Low

D38999/26FE8SA-LC - 

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts

D38999/26FE8SA-LC - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts
D38999/26FE8SA-LC - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts
D38999/26FE8SA-LC - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts

The actual product may differ from image shown

Manufacturer Part No:
D38999/26FE8SA-LC
Newark Part No.:
46K6316
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The D38999/26FE8SA-LC from Amphenol is MIL-DTL-38999 Series III straight plug with 8 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-38999 Series III
:
Straight Plug
:
8Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
17-8
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
A
:
EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

115 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$42.17 $ 42.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $42.17
5 + $41.38
10 + $40.59
25 + $39.80
50 + $37.59
100 + $35.42
250 + $32.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.