Low

AMPHENOL AEROSPACE  D38999/24KA98PN  JAM NUT CONNECTOR, RECEPTACLE, SIZE 9, 3 POSITION, PANEL

AMPHENOL AEROSPACE D38999/24KA98PN
Manufacturer Part No:
D38999/24KA98PN
Newark Part No.:
96J2579
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The D38999/24KA98PN from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 3 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. ...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Passivated stainless steel body material
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Circular Connector Shell Style:
Jam Nut Receptacle
Circular Contact Type:
Crimp Pin
Connector Body Material:
Stainless Steel Body
Connector Body Plating:
Passivated
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Threaded
Insert Arrangement:
9-98
Insert Rotation:
N
Military Specification:
MIL-DTL-38999 Series III
No. of Contacts:
3
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised
Service Class:
Corrosion Resistant, EMI, Firewall

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

D38999/24KA98PN

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 3 Contacts, Crimp Pin, Threaded

AMPHENOL AEROSPACE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $122.72 10+ $113.99 25+ $106.52 50+ $102.78 More pricing

Buy