AMPHENOL AEROSPACE  D38999/20WB35PA  Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 13, Crimp Pin, Threaded, 11-35

AMPHENOL AEROSPACE D38999/20WB35PA

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The D38999/20WB35PA from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 13 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace; Industrial
Back to top

Product Specifications, Documents & More


  • Circular Contact Type: Crimp Pin
  • Connector Body Material: Aluminium
  • Connector Mounting: Wall Mount
  • Connector Shell Size: 11
  • Connector Type: Circular Military
  • Contact Gender: Pin
  • Contact Material: -
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Gender: Receptacle
  • Insert Arrangement: 11-35
  • No. of Contacts: 13
  • Product Range: MIL-C-38999 Series III
  • SVHC: To Be Advised
  • Service Class: Corrosion Resistant, EMI

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/956
  •  132/960

Availability

Availability:  11

Available until stock is exhausted


  • 11 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.55 $25.55

Buy

Price

Quantity List Price Your Price
1 - 4 $36.80
5 - 9 $35.26
10 - 24 $32.96
25 - 49 $30.20
50 - 99 $27.60
100+ $24.23
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested mating pair for 13 way panel mount circular receptacle (part number D38999/20WB35PA)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is D38999/26WB35SA from ITT Cannon.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:43.337-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_38T1656, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10N9158
D38999/20WB35HA

D38999/20WB35HA

AMPHENOL AEROSPACE

Circular Connector, Tri-Start T Subminiature, Threaded, MIL-C-38999 Series III, Receptacle, 13, Pin

146 

Price for: Each 1

1+ $75.60 25+ $72.15 50+ $70.23 100+ $67.92

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought