Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No48-7190-1
Newark Part No.38T8607
Product Range48, MIL-C-26500 Series
Technical Datasheet
93 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.840 |
| 5+ | $12.560 |
| 10+ | $12.070 |
| 25+ | $11.090 |
| 50+ | $10.760 |
| 100+ | $10.430 |
| 250+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$12.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No48-7190-1
Newark Part No.38T8607
Product Range48, MIL-C-26500 Series
Technical Datasheet
Product Range48, MIL-C-26500 Series
Shell Type-
Connector Body Material-
Connector Shell Size-
SVHCTo Be Advised
Product Overview
The 48-7190-1 is a red plug Wire Splice Connector is a space-saving connector design that can be used for various applications. The push-mating/twist-pull-unmating feature provides a simple solution to many design requirements without sacrificing performance. This wire splice connector utilizes a metal retention clip for a single size-16 socket contact.
- Incorporates environmental sealing grommet
- Metal collet retention
- Uses standard MIL-DTL-26500 contact removable tools
- Weight savings design
- Space savings design
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
48, MIL-C-26500 Series
For Use With
Size 16 ZZL-4016-36LD Pin or ZZL-4116-36LD Socket Contact
Connector Shell Size
-
Shell Type
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability