Low

2M805-003-02ZNU23-12SA - 

Circular Connector, 2M Series, Wall Mount Receptacle, 12 Contacts, Crimp Socket, Threaded, 23-12

AMPHENOL AEROSPACE 2M805-003-02ZNU23-12SA

The actual product may differ from image shown

Manufacturer Part No:
2M805-003-02ZNU23-12SA
Newark Part No.:
82X5802
Product Range
2M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2M805-003-02ZNU23-12SA from Amphenol is 2M series, MIL-DTL-38999 series equivalent wall mount receptacle with 12 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
  • Anti decoupling ratchet mechanism and ground spring for fast mating
  • Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
  • Insulation resistance is 5000Mohm
  • 500 mating cycles
  • Tri-start ACME thread coupling system
  • Operating temperature range from -65°C to +150°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with black chromate over zinc nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
2M Series
:
Wall Mount Receptacle
:
12Contacts
:
Crimp Socket
:
Threaded
:
23-12
:
Aluminium Alloy Body
:
Black Chromate over Zinc Nickel
:
Copper Alloy
:
Gold
:
A
:
Environmentally Sealed
:
MIL-DTL-38999 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.