Low

AMPHENOL AEROSPACE  2M804-004-07MT6-23SB  Circular Connector, 2M Series, Jam Nut Receptacle, 3 Contacts, Crimp Socket, Push-Pull, 6-23

AMPHENOL AEROSPACE 2M804-004-07MT6-23SB
Manufacturer Part No:
2M804-004-07MT6-23SB
Newark Part No.:
82X5189
Product Range
2M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2M804-004-07MT6-23SB from Amphenol is 2M series, MIL-DTL-38999 series equivalent jam nut receptacle with 3 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
  • Breakaway connectors for headsets and tactical equipment
  • Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
  • Insulation resistance is 5000Mohm
  • 2000 mating cycles for unmated connectors
  • Push-pull coupling system
  • Operating temperature range from -65°C to +150°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with nickel-PTFE plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Product Range:
2M Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
3Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Push-Pull
Insert Arrangement:
6-23
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Nickel-PTFE
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
B
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Commercial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor