2M801-009-07M16-5SE - 

Circular Connector, 2M Series, Jam Nut Receptacle, 5 Contacts, Crimp Socket, Threaded, 16-5

2M801-009-07M16-5SE - Circular Connector, 2M Series, Jam Nut Receptacle, 5 Contacts, Crimp Socket, Threaded, 16-5

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
2M Series
Technical Datasheet:
See all Technical Docs

Product Overview

The 2M801-009-07M16-5SE from Amphenol is 2M series, MIL-DTL-38999 series equivalent jam nut receptacle with 5 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
  • More rugged keys and threads for faster mating, superior anti decoupling
  • Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
  • Insulation resistance is 5000Mohm
  • 2000 mating cycles for unmated connectors
  • Dual-start ACME thread coupling system
  • Operating temperature range from -65°C to +150°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating


Industrial, Commercial

Product Information

2M Series
Jam Nut Receptacle
Crimp Socket
Aluminium Alloy Body
Electroless Nickel
Copper Alloy
Environmentally Sealed
MIL-DTL-38999 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$136.43 $ 136.43
Price for:
Multiple: 1 Minimum: 1
Quantity Price
25 + $136.43
50 + $131.64
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.