Low

AMPHENOL ADVANCED SENSORS  T9600-D  SENSOR, HUMIDITY, TEMP, DIGITAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 100pF
  • Humidity Range: 0% to 100% Relative Humidity
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • Response Time: -
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Accuracy: 2%
  • Sensitivity: -
  • Sensor Output: Digital
  • Sensor Terminals: Cable with Connector

Find similar products  grouped by common attribute

Availability

Availability:  38

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $37.03

Buy

Price

Quantity List Price
1 - 24 $37.03
25 - 49 $33.93
50 - 99 $31.52
100 - 249 $30.48
250+ $29.45

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought