AMPHENOL ADVANCED SENSORS  RL2008-187-73-D1  NTC THERMISTOR

AMPHENOL ADVANCED SENSORS RL2008-187-73-D1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range RL20 Series
  • Thermistor Mounting Through Hole
  • Zero Power Resistance at 25°C 300ohm
  • Operating Temperature Min -50°C
  • Operating Temperature Max 150°C
  • Thermistor Terminals Radial Leaded
  • Thermistor Case Style Radial Leaded
  • No. of Pins 2
  • Beta Value (K) 3468 K
  • Thermistor Type NTC
  • Resistance 300 ohm
  • Thermistor Tolerance -2% to +2%
  • SVHC To Be Advised

Availability

Availability:  0

    More stock available week commencing 8/1/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.541 $0.541

Buy

Price

Quantity List Price
1000+ $0.541
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought