Low

AMPHENOL ADVANCED SENSORS  HU1030NA  SENSOR, HUMIDITY MODULE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 47µF
  • Humidity Range: 20% to 90% Relative Humidity
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Response Time: 3min
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Accuracy: 5%
  • Sensitivity: -
  • Sensor Output: Voltage
  • Sensor Terminals: Connector
  • Supply Voltage Max: 5.2VDC
  • Supply Voltage Min: 4.8VDC

Find similar products  grouped by common attribute

Availability

Availability:  922

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.94

Buy

Price

Quantity List Price
1 - 49 $21.94
50 - 99 $19.91
100 - 249 $18.24
250 - 499 $16.95
500+ $15.83

AMPHENOL ADVANCED SENSORS-HU1030NA-SENSOR, HUMIDITY MODULE;SENSOR, HUMIDITY MODULE; Sensing Accuracy:5%; Humidity Range:20% to 90% Relative Humidity; Sensitivity:-; Sensor Output1:Voltage; Sensor Terminals:Connector; Response Time:3min; Capacitance:47µF; Supply Voltage Min:4.8VDC; Supply ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought