Low

AMPERITE  24DC/CHDFA  Time Delay Relay, 30 VDC, 0.6 s, 60 s, HDFA Series, SPDT, 10 A

AMPERITE 24DC/CHDFA
Manufacturer:
AMPERITE AMPERITE
Manufacturer Part No:
24DC/CHDFA
Newark Part No.:
16C1886
Product Range
HDFA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HDFA series Adjustable Recycling Time Delay Relay (Flasher) may be used to alternately switch one or two load circuits with both OFF-Time and ON-Time adjustable by means of two built-in potentiometers. A SPDT 10A contact set alternates continuously as ...
  • CMOS digital timing circuitry
  • OFF and ON-time user adjustable
  • Timing from milliseconds to hours

 

Product Information

Contact Voltage VDC:
30VDC
Time Min:
0.6s
Time Max:
60s
Product Range:
HDFA Series
Contact Configuration:
SPDT
Contact Current:
10A
Relay Mounting:
Panel
Contact Voltage VAC:
250VAC
Relay Terminals:
Quick Connect
Nom Input Voltage:
24VDC
Timing Adjustment:
Potentiometer
Approvals & Standards:
CSA, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Clock & Timing

Legislation and Environmental

Authorized Distributor

Similar Products