Low

24-120F30DF - 

Time Delay Solid State Relay, Panel, Socket, 2 A, Repeat Cycle

24-120F30DF - Time Delay Solid State Relay, Panel, Socket, 2 A, Repeat Cycle

The actual product may differ from image shown

Manufacturer:
AMPERITE AMPERITE
Manufacturer Part No:
24-120F30DF
Newark Part No.:
95F1633
Product Range
DF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Panel, Socket
:
2A
:
-
:
-
:
-
:
Repeat Cycle
:
24V
:
120V
:
24V
:
120V
:
DF Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-120F30DF is a Solid State Flasher with black plastic enclosure, SPST-NO contact. This panel, socket-mount flasher features repeat cycle timer function, 30FPM flash rate and quick-connect terminals. This DF-series has on/off recycling solid state flasher.
  • Solid state analog flasher circuitry
  • Duty cycle is approximately 50%
  • -23 to 60°C Operating temperature range

Applications

Industrial, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$23.56 $ 23.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.17
10 + $25.00
25 + $23.69
50 + $21.71
100 + $19.08
250 + $17.76
500 + $16.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.