Low

5-747905-2 - 

CONNECTOR, D SUB, RECEPTACLE, 9 POSITION

5-747905-2 - CONNECTOR, D SUB, RECEPTACLE, 9 POSITION

The actual product may differ from image shown

Manufacturer Part No:
5-747905-2
Newark Part No.:
05H8698

Product Overview

The 5-747905-2 is a 9-position D-sub Receptacle with gold-plated brass contacts, bright tin-plated steel shell and black glass filled (PBT) (UL94V-0) insulator. Solder contact termination.
  • 3A Current rating
  • 500VDC Voltage
  • 10mΩ Contact resistance
  • 5000MΩ Insulation resistance
  • 1000V Dielectric voltage

Applications

Computers & Computer Peripherals

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$3.85 $ 3.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.85
10 + $3.74
50 + $3.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.