Low

3-640443-2 - 

Wire-To-Board Connector, 2.54 mm, 2 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

3-640443-2 - Wire-To-Board Connector, 2.54 mm, 2 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
3-640443-2
Newark Part No.:
52K4355
Product Range
MTA-100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3-640443-2 is a 8-way 1-row Economy Power Connector Assembly with matte tin-plated copper alloy contacts. The wire-to-board connector comes with nylon housing and locking lance. This MTA-100 connector accepts 28AWG discrete and ribbon cable wire. Only one wire to be terminated into an IDC contact slot. It can be used with MTA-100 headers. Benefits derived from the MTA-100 system include increased quality and ease of handling such as one-step assembly, no wire stripping, no contact damage, reduced wiring errors, simpler tooling, simple maintenance and repair.
  • Wire-to-post connectors preloaded with dual beam contacts
  • Molded ribs on housing do not allow reverse mating
  • Connectors preloaded with IDC contacts
  • Contacts are lubricated for fretting corrosion protection
  • UL94V-2 Flammability rating
  • 5A Contact current rating
  • 250VAC Operating voltage
  • 5000MΩ Insulation resistance
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
2.54mm
:
2Contacts
:
Receptacle
:
MTA-100 Series
:
IDC / IDT
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35,215 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.10 $ 0.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
10 + $0.076
100 + $0.072
500 + $0.066
1000 + $0.062
5000 + $0.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.