Low

3-640441-4 - 

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

3-640441-4 - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows
3-640441-4 - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
3-640441-4
Newark Part No.:
52K4345
Product Range
MTA-100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3-640441-4 is a 4-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with MTA-100 series headers and MTA-100-series IDC posted connectors.
  • 250VAC Operating voltage
  • 90° Cable exit angle
  • UL94V-2 Flammability rating

Applications

Industrial

Product Information

:
2.54mm
:
4Contacts
:
Receptacle
:
MTA-100 Series
:
IDC / IDT
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
9,999 in stock

Each

1+ $0.173 10+ $0.136 25+ $0.123 100+ $0.109 500+ $0.104 1000+ $0.085 2500+ $0.079 5000+ $0.066 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17,625 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.17 $ 0.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.17
10 + $0.133
25 + $0.121
100 + $0.109
500 + $0.104
1000 + $0.085
2500 + $0.079
5000 + $0.066
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.