AMERICAN POWER DEVICES  1N5309  Current Regulator Diode, 100 V, 2.7 mA, 300 kohm, 200 °C, DO-35, 2 Pin

AMERICAN POWER DEVICES 1N5309

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1N5309 is a silicon field effect Current Limiting Diode designed for applications requiring a constant current over a wide voltage range. This device is manufactured in the DO-35 double plug case which provides many benefits to the user, including space savings and improved thermal characteristics.
  • High reliability
  • Superior lot-to-lot consistency
  • -65 to 200°C Operating temperature range

Applications

Industrial; Automation & Process Control
Back to top

Product Specifications, Documents & More


  • Peak Operating Voltage Ip 100V
  • Regulated Current 2.7mA
  • Dynamic Impedance 300kohm
  • Operating Temperature Max 200°C
  • Diode Case Style DO-35
  • No. of Pins 2 Pin
  • Packaging Each
  • Power Dissipation Pd 600 mW
  • MSL -
  • Operating Temperature Min -55 °C
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  261


  • 261 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.30 $15.3

Buy

Price

Quantity List Price
1 - 99 $15.30
100 - 499 $12.69
500 - 999 $10.92
1000+ $9.57
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought