Low

AMERICAN POWER DEVICES  1N4735A  Zener Diode,Single, Two Terminal,6.2V V(Z),5%,DO-204AL

AMERICAN POWER DEVICES 1N4735A

Image is for illustrative purposes only. Please refer to product description.

 

Product Information


Legislation and Environmental

Substitutes

Zener Single Diode, 6.2 V, 1 W, DO-41, 5 %, 2 Pins, 175 °C

MULTICOMP

6,467: 

Price for: Each (Supplied on Cut Tape)

1+ $0.184 10+ $0.155 50+ $0.065 100+ $0.045 More pricing

Buy

Zener Single Diode, 6.2 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 °C

VISHAY

5,818: 

Price for: Each (Supplied on Cut Tape)

1+ $0.044 Promotional price 10+ $0.044 Promotional price 100+ $0.044 Promotional price 500+ $0.044 Promotional price More pricing

Buy

Zener Single Diode, 6.2 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

4,064: 

Price for: Each

1+ $0.219 10+ $0.15 100+ $0.063 1000+ $0.043 More pricing

Buy

Zener Single Diode, 6.2 V, 1 W, DO-204AL, 5 %, 2 Pins, 200 °C

NXP

15,000: 

Price for: Each (Supplied on Full Reel)

5000+ $0.026 Promotional price 10000+ $0.026 Promotional price 25000+ $0.026 Promotional price 50000+ $0.026 Promotional price

Buy