Low

AMERICAN POWER DEVICES  1N4734A  Zener Diode,Single, Two Terminal,5.6V V(Z),5%,DO-204AL

AMERICAN POWER DEVICES 1N4734A
Manufacturer Part No:
1N4734A
Newark Part No.:
09F3877

The actual product may differ from image shown

 

Product Information

Product Range:

Legislation and Environmental

Authorized Distributor

Substitutes

Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

MULTICOMP

2,266 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.184 10+ $0.155 50+ $0.065 100+ $0.045 More pricing

Buy

Zener Single Diode, 5.6 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 °C

VISHAY

7,774 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.044 Promotional price 10+ $0.044 Promotional price 100+ $0.044 Promotional price 500+ $0.044 Promotional price More pricing

Buy

Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

2,240 in stock

Price for: Each

1+ $0.22 10+ $0.15 100+ $0.063 500+ $0.053 More pricing

Buy

Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

3,586 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.021 Promotional price 10+ $0.021 Promotional price 100+ $0.021 Promotional price 1000+ $0.021 Promotional price

Buy

Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.034 6000+ $0.029 9000+ $0.027 15000+ $0.022

Buy

Zener Single Diode, 5.6 V, 1 W, DO-204AL, 5 %, 2 Pins, 200 °C

NEXPERIA

697 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.24 10+ $0.219 25+ $0.157 100+ $0.123 More pricing

Buy

Zener Single Diode, 5.6 V, 1 W, DO-204AL, 5 %, 2 Pins, 200 °C

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

5000+ $0.03 10000+ $0.028 20000+ $0.027 30000+ $0.026

Buy

Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins

NTE ELECTRONICS

389:  in stock

Price for: Each

1+ $1.46 50+ $1.40 100+ $1.35 250+ $1.30 More pricing

Buy