Low

AMEC THERMASOL  MHP-2040A-150A  Heat Sink, Heat Pipe, Ultra Flat, LED, 0.3 C/W, 2 mm, 40 mm, 150 mm

AMEC THERMASOL MHP-2040A-150A
Technical Data Sheet (618.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Packages Cooled:
LED
Thermal Resistance:
0.3°C/W
External Height - Metric:
2mm
External Width - Metric:
40mm
External Length - Metric:
150mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.07874"
External Width - Imperial:
1.5748"
External Length - Imperial:
5.9055"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.