Low

RBSNTTL - 

Solid State Relay, DPDT, 2 A, 24 VDC, Panel, Screw

RBSNTTL - Solid State Relay, DPDT, 2 A, 24 VDC, Panel, Screw

The actual product may differ from image shown

Manufacturer:
ALTRONIX ALTRONIX
Manufacturer Part No:
RBSNTTL
Newark Part No.:
37C2623
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
2A
:
24VDC
:
Panel
:
Screw
:
-
:
12VDC
:
3VDC
:
24VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RBSNTTL is a 2A DPDT panel-mount Ultra Sensitive Relay Module with screw connection. It has 3 to 24VDC 18mA positive (+) or negative (-) isolated trigger.
  • Snap track mountable
  • -25 to 55°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/20/17
$27.18 $ 27.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.18
25 + $23.60
50 + $21.94
100 + $20.11
250 + $17.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.