Low

6062 - 

Programmable Timer Module, 1 second to 60 minutes, 12 or 24 Vdc, Relay Contacts

6062 - Programmable Timer Module, 1 second to 60 minutes, 12 or 24 Vdc, Relay Contacts

The actual product may differ from image shown

Manufacturer:
ALTRONIX ALTRONIX
Manufacturer Part No:
6062
Newark Part No.:
07C0898

Product Information

:
Multi-Purpose Timer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Programmable Timer Module Altronix Programmable Timer Modules, Time Range: 1 sec to 60 min, Contact Rating: 8 A @120 VAC/8 A @ 28 VDC, Applications: Posit

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

160 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/18/17
$18.99 $ 18.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.99