Low

ALTIUM  12-405-NB3000ME-01  MODULAR ENCLOSURE, FOR NANOBOARD 3000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALTIUM
  • Newark Part No.: 53R1417
  • Manufacturer Part No 12-405-NB3000ME-01

Product Information


  • Accessory Type: Enclosure
  • Features: Wall Mounted, Horizontal Desktop and Vertical Desktop
  • For Use With: NanoBoard 3000
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/69
  •  130/75

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $129.00

Buy

Price

Quantity List Price
1+ $129.00

Legislation and Environmental


  • Weight (kg): 5431
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55R2057
12-405-NB3000ME-01

12-405-NB3000ME-01

ALTIUM

MODULAR ENCLOSURE, NANOBOARD 3000

MODULAR ENCLOSURE, NANOBOARD 3000; Accessory Type:Enclosure; For Use With:NanoBoard 3000; Features:Wall Mounted, Horizontal Desktop and Vertical Desktop

  Write a Review | Ask a Question

2

1+ $142.49

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought