Low

ALTIUM  12-400-NB3000XN-01  SPARTAN-3AN, 3000-SERIES, TFT LCD, SVGA, NANOBOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALTIUM
  • Newark Part No.: 10R0248
  • Manufacturer Part No 12-400-NB3000XN-01

Product Information


  • Core Architecture: FPGA
  • Core Sub-Architecture: FPGA
  • Features: Xilinx Spartan-3 FPGA, LCD panel, High Quality Stereo Audio Capabilities, SVGA Interface, SD Card Readers
  • Kit Contents: XC3S1400AN-4FGG676C eval board, software, libraries
  • No. of Bits: -
  • SVHC: To Be Advised
  • Silicon Core Number: XC3S1400AN-4FGG676C
  • Silicon Family Name: Spartan-3AN
  • Silicon Manufacturer: Xilinx

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/69
  •  130/75

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought