Low

ALTIUM  12-400-NB2DSK01 (ALTERA)  NB2DSK01, NANOBOARD NB2, WITH ALTERA CYCLONE II

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 10R0245
  • Manufacturer Part No 12-400-NB2DSK01 (ALTERA)

Product Information


  • Core Architecture: FPGA
  • Core Sub-Architecture: Cyclone
  • Features: Altera Cyclone II FPGA, Stereo Analog Audio System, Standard Communication Interfaces, SD Card Reader
  • Kit Contents: NanoBoard, 3x Peripheral Brds, software, libraries
  • No. of Bits: -
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: EP2C
  • Silicon Family Name: Cyclone II
  • Silicon Manufacturer: Altera

Description

12-400-NB2DSK01 (ALTERA) is a NanoBoard NB2 with Altera Cyclone II daughter board that enhances user ability to design, implement and debug an entire EP2C35F672C8 FPGA based system design before moving to a production PCB. Use the NanoBoard as a system prototyping and development platform, as an educational hands on teaching tool, or as a complete test bed for FPGA based embedded system design. Its power, flexibility and tight integration with Designer open up the exciting possibilities of soft system design to user today. The Desktop NanoBoard NB2DSK01 takes the nano level bread boarding concept to a whole new level, enhancing user ability to design, implement and debug an entire design before moving to the production PCB. Swappable daughter boards now support a much larger number of I/O connections from the target FPGA to the connected peripherals.

Features:

  • NanoTalk parallel PC interface, NanoTalk USB 2.0 PC interface
  • Dedicated system JTAG programming port
  • Three 100 way FPGA daughter board connectors and peripheral board connectors
  • Power supply test points for all supply levels available on the board, including four GND points
  • Current sense circuits on all power lines to peripheral board, daughter board, User board connectors
  • RS232 serial port, CAN port
  • 240 x 320 TFT LCD with touch screen
  • Serial SPI flash memory
  • Stereo 2W audio power amplifier with 3.5mm test input jack and DC volume control
  • Dedicated ESD pad

Applications:

  • Communications & Networking

Contents:

NanoBoard, 3 Peripheral boards, Altera Cyclone II daughter board, Power supply module, IR remote control including batteries, Cables, Stylus, SD card, Software.

Warnings

This product includes exposed electronic components that are highly sensitive to damage from static electricity. Users are cautioned to always follow standard antistatic procedures using this product.


Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought