Low

ALTERA  EP4CGX15BF14I7N  FPGA, CYCLONE IV GX, 15K, 169 FBGA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALTERA
  • Newark Part No.: 66W1378
  • Manufacturer Part No EP4CGX15BF14I7N

Product Information


  • Clock Management: PLL
  • Core Supply Voltage Max: 1.24V
  • Core Supply Voltage Min: 1.16V
  • FPGA Family: Cyclone IV
  • I/O Supply Voltage: 3.3V
  • Logic Case Style: FBGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 72
  • No. of Logic Blocks: 900
  • No. of Macrocells: 14400
  • No. of Pins: 169
  • No. of Speed Grades: 7
  • Operating Frequency Max: 472.5MHz
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Total RAM Bits: 540Kbit

Availability

Availability:  12

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $72.98

Buy

Price

Quantity List Price
1 - 24 $72.98
25 - 49 $69.65
50 - 99 $67.79
100 - 249 $65.57
250+ $63.35

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought