Low

ALTERA  EP4CE6F17C7N  FPGA, CYCLONE IV, 6K, 256FBGA

ALTERA EP4CE6F17C7N
Technical Data Sheet (662.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Logic Blocks:
392
No. of Macrocells:
6272
FPGA Family:
Cyclone IV
Logic Case Style:
FBGA
No. of Pins:
256Pins
No. of Speed Grades:
7
Total RAM Bits:
270Kbit
No. of I/O's:
179I/O's
Clock Management:
PLL
Core Supply Voltage Min:
1.15V
Core Supply Voltage Max:
1.25V
I/O Supply Voltage:
3.3V
Operating Frequency Max:
472.5MHz
Packaging:
Each
Product Range:
Cyclone IV Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products