Low

ALTERA  EP4CE6F17C6N  FPGA, CYCLONE IV, 6K, 256FBGA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALTERA
  • Newark Part No.: 69W6558
  • Manufacturer Part No EP4CE6F17C6N

Product Information


  • Clock Management: PLL
  • Core Supply Voltage Max: 1.25V
  • Core Supply Voltage Min: 1.15V
  • FPGA Family: Cyclone IV
  • I/O Supply Voltage: 3.3V
  • Logic Case Style: FBGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 179
  • No. of Logic Blocks: 392
  • No. of Macrocells: 6272
  • No. of Pins: 256
  • No. of Speed Grades: 6
  • Operating Frequency Max: 472.5MHz
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Total RAM Bits: 270Kbit

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $47.00

Buy

Price

Quantity List Price
1 - 24 $47.00
25 - 49 $43.07
50 - 99 $40.01
100 - 249 $38.70
250+ $37.39

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought