Low

ALTERA  EP4CE6E22I7N  FPGA, CYCLONE IV, 6K, 144EQFP

ALTERA EP4CE6E22I7N
Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EP4CE6E22I7N
Newark Part No.:
66W1373
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Logic Blocks:
392
No. of Macrocells:
6272
FPGA Family:
Cyclone IV
Logic Case Style:
QFP
No. of Pins:
144Pins
No. of Speed Grades:
7
Total RAM Bits:
270Kbit
No. of I/O's:
91I/O's
Clock Management:
PLL
Core Supply Voltage Min:
1.15V
Core Supply Voltage Max:
1.25V
I/O Supply Voltage:
3.3V
Operating Frequency Max:
472.5MHz
Packaging:
Each
Product Range:
Cyclone IV Series
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Independent Distributor

Associated Products