Low

ALTERA  EP4CE10E22C7N  FPGA, CYCLONE IV, 10K, 144EQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALTERA
  • Newark Part No.: 98W2542
  • Manufacturer Part No EP4CE10E22C7N

Product Information


  • Clock Management: PLL
  • Core Supply Voltage Max: 1.25V
  • Core Supply Voltage Min: 1.15V
  • FPGA Family: Cyclone IV
  • I/O Supply Voltage: 3.3V
  • Logic Case Style: QFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 91
  • No. of Logic Blocks: 645
  • No. of Macrocells: 10320
  • No. of Pins: 144
  • No. of Speed Grades: 7
  • Operating Frequency Max: 472.5MHz
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Total RAM Bits: 414Kbit

Availability

Availability:  35

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $53.39

Buy

Price

Quantity List Price
1 - 24 $53.39
25 - 49 $50.95
50 - 99 $49.59
100 - 249 $47.97
250+ $46.34

ALTERA-EP4CE10E22C7N-FPGA, CYCLONE IV, 10K, 144EQFP;FPGA, CYCLONE IV, 10K, 144EQFP; No. of Logic Blocks:645; No. of Macrocells:10320; FPGA Family:Cyclone IV; Logic Case Style:QFP; No. of Pins:144; No. of Speed Grades:7; Total RAM Bits:414Kbit; No. of I/O's:91; Clock Management:PLL; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought