Low

ALTERA  EP2C50U484C8N  CYCLONE II FPGA 320MHZ UFBGA-484

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALTERA
  • Newark Part No.: 51R0571
  • Manufacturer Part No EP2C50U484C8N

Product Information


  • Clock Management: -
  • Core Supply Voltage Max: 1.25V
  • Core Supply Voltage Min: 1.15V
  • Core Supply Voltage Range: 1.15V to 1.25V
  • FPGA Family: Cyclone II
  • Family Type: Cyclone II
  • I/O Supply Voltage: 3.3V
  • Logic Case Style: BGA
  • MSL: -
  • No. of I/O's: 294
  • No. of Logic Blocks: 3158
  • No. of Macrocells: -
  • No. of Pins: 484
  • No. of Speed Grades: -
  • Operating Frequency Max: 320MHz
  • Packaging: Each
  • SVHC: To Be Advised
  • Series: Cyclone II
  • Total RAM Bits: 594432Kbit

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $160.00

Buy

Price

Quantity List Price
1+ $160.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought