ALTERA  EP1C4F324C8N  CYCLONE FPGA 275MHZ FBGA-324

ALTERA EP1C4F324C8N

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 51R0545
  • Manufacturer Part No EP1C4F324C8N

Product Specifications, Documents & More


  • Clock Management: PLL
  • Core Supply Voltage Max: 1.575V
  • Core Supply Voltage Min: 1.425V
  • Core Supply Voltage Range: 1.425V to 1.575V
  • FPGA Family: Cyclone
  • Family Type: Cyclone
  • I/O Supply Voltage: 3.3V
  • Logic Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 249
  • No. of Logic Blocks: 400
  • No. of Macrocells: 4000
  • No. of Pins: 324
  • No. of Speed Grades: 8
  • Operating Frequency Max: 275MHz
  • Packaging: Each
  • SVHC: To Be Advised
  • Series: Cyclone
  • Total RAM Bits: 78336Kbit

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.20 $19.2

Buy

Price

Quantity List Price
1+ $19.20
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought