Low

ALPS  SSAF120100  NAVIGATION SWITCH, 9 WAY, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALPS
  • Newark Part No.: 11P1154
  • Manufacturer Part No SSAF120100

Product Information


  • Contact Current Max: 20mA
  • Contact Voltage AC Nom: -
  • Contact Voltage DC Nom: 5V
  • No. of Directions: 9
  • Operating Force: 0.5N
  • SVHC: No SVHC (16-Dec-2013)
  • Switch Terminals: Solder

Find similar products  grouped by common attribute

Availability

Availability:  976

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.92

Buy

Price

Quantity List Price Your Price
1 - 49 $12.30 Promotional price $7.92
50 - 99 $11.11 Promotional price $7.92
100 - 249 $10.23 Promotional price $7.37
250 - 499 $9.43 Promotional price $6.72
500+ $8.81 Promotional price $6.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
11P1155
SSAF220100

SSAF220100

ALPS

NAVIGATION SWITCH, 9 WAY, SMD

NAVIGATION SWITCH, 9 WAY, SMD; Operating Force:0.5N; Contact Voltage AC Nom:-; Contact Voltage DC Nom:5V; Contact Current Max:20mA; Switch Terminals:Solder; No. of Directions:9; SVHC:No SVHC (16-Dec-2013); Contact Current DC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

930

1+ $7.45 Promotional price 50+ $7.45 Promotional price 100+ $6.94 Promotional price 250+ $6.32 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Customers Also Bought