Low

ALPS  SKQUBAE010  NAVIGATION SWITCH, 4WAY, SMD

ALPS SKQUBAE010
Technical Data Sheet (181.37KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Operating Force:
1.57N
Contact Voltage AC Nom:
-
Contact Voltage DC Nom:
12V
Contact Current Max:
50mA
Switch Terminals:
Solder
No. of Directions:
4
Product Range:
SKQU Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.