Low

ALPS  SKPMANE010  SWITCH, TACTILE, 1.96N, 6X6MM

ALPS SKPMANE010
Manufacturer:
ALPS ALPS
Manufacturer Part No:
SKPMANE010
Newark Part No.:
94T3260
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
16V
Contact Current Max:
50mA
Operating Force:
1.96N
Switch Terminals:
Solder
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.